Switchcraft S761KH

Mini DC Power Plug-Lock-HiTemp 0.080 Center Hole x 1.8" Long Black Insul.Tip - Black Handle"
$ 4.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S761KH.

Electro Sonic

Datasheet1 page9 years ago

Farnell

Inventory History

3 month trend:
-0.90%

Descriptions

Descriptions of Switchcraft S761KH provided by its distributors.

Mini DC Power Plug-Lock-HiTemp 0.080 Center Hole x 1.8" Long Black Insul.Tip - Black Handle"
DC POWER PLUG, 0.080" (2.0mm) ID pin, 1.8" (45.72mm) overall length, black insulator tip, black handle, locking, High-Temp
Dc Power Plug, 3A, 24V, Cable; Gender:Plug; Current Rating:3A; Pin Diameter:2Mm; Barrel Length:12Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.1Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S761KH

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • S761KH.