Switchcraft S760H

Mini DC Power Plug - High Temp 0.080 Center Hole x 1.42"Long White Insul.Tip - Black Handle"
$ 3.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S760H.

Electro Sonic

Datasheet1 page9 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft S760H provided by its distributors.

Mini DC Power Plug - High Temp 0.080 Center Hole x 1.42"Long White Insul.Tip - Black Handle"
Conn Power Plug 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
CONNECTOR, POWER, DC, HI TEMP 2.0MM POWER
DC POWER PLUG 0.080 2.0MM ID DC POWER JACKS AND PLUGS
Dc Power Plug, 3A, 24V, Cable; Gender:Plug; Current Rating:3A; Pin Diameter:-; Barrel Length:9.5Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S760H

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • S760H.