Switchcraft S15KS23

Switchcraft 15 Amp Series Sealed Plug, 0.255" [6.5mm] Max Cable Size Part Number: S15KS23
$ 11.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S15KS23.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
-19.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft S15KS23 provided by its distributors.

Switchcraft 15 Amp Series Sealed Plug, 0.255" [6.5mm] Max Cable Size Part Number: S15KS23
Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
SEALED PLUG, 15 AMP SERIES, 0.255IN. MAX CABLE SIZE, 24V, 250VAC, 15A
Gender:Plug; Current Rating:15A; Pin Diameter:-; Barrel Length:11.8mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:6.81mm; Voltage Rating:24VDC RoHS Compliant: Yes
DC PWR PLUG15ASEALED 0.255 6.5MM MAX CBL DIA

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT