Switchcraft S15KS20

Switchcraft 15 Amp Series Sealed Plug, 0.225" [5.7mm] Max Cable Size Part Number: S15KS20
$ 11.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S15KS20.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
+84.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft S15KS20 provided by its distributors.

Switchcraft 15 Amp Series Sealed Plug, 0.225" [5.7mm] Max Cable Size Part Number: S15KS20
Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
SEALED PLUG, 15 AMP SERIES, 0.225IN. MAX CABLE SIZE, 24V, 250VAC, 15A
DC PWR PLUG15ASEALED 0.225 5.7MM MAX CBL DIA
DC PWR PLUG, 15A/24VDC, 11.8MM; Gender:Plug; Current Rating:15A; Pin Diameter:-; Barrel Length:11.8mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:6.81mm RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT