Switchcraft RASM722TRP15X

Right Angle SMT Mount DC Power Jack, pin size 0.080"(2.0mm). Packaged on a 15" reel
$ 1.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASM722TRP15X.

Electro Sonic

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
-94.70%

CAD Models

Download Switchcraft RASM722TRP15X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Switchcraft RASM722TRP15X provided by its distributors.

Right Angle SMT Mount DC Power Jack, pin size 0.080"(2.0mm). Packaged on a 15" reel
SWITCHCRAFT RASM722-TRP15X Socket Circular DC 2p SMT 90°
Conn Power F 1 POS Solder ST SMD 1 Terminal 1 Port
Micro-Con-X Cable End, 3-pin #20, Female, Crimp, Bulk
DC Power Connectors RA PWR JK SMT .080 D
RIGHT ANGLE SMT MOUNT DC POWER J

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RASM722-TRP15X