Switchcraft RASH722BKZ

Right Angle Hybrid Mount DC Power Jack, pin size 0.080"(2.0mm), Bayonet Twist Lock
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASH722BKZ.

Upverter

Datasheet0 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
+1.34%

CAD Models

Download Switchcraft RASH722BKZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Switchcraft RASH722BKZ provided by its distributors.

Right Angle Hybrid Mount DC Power Jack, pin size 0.080"(2.0mm), Bayonet Twist Lock
CONNECTOR, DC POWER JACK, BKZ LOCKING SERIES, 2.0MM HYBRID MOUNT
Dc Power Jack, 5A, Pcb; Gender:Jack; Current Rating:5A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Surface Mount Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall RASH722BKZ
ROHS3Compliant Single Switch Normally Closed Male Solder Barrel Power Connector -30C~65C 5A 100VDC 0.079 (2.00mm ID) 0.248 (6.30mm OD)

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT