Molex 34690-0120

Stac64 Vertical Header Assembly, 12 Circuits, Polarization A, Black, Tray
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34690-0120.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago

Molex

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+2.62%

CAD Models

Download Molex 34690-0120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Stac64 Right-Angle Header Assembly, 12 Circuits, Polarization A, Black, Tray
Pin Header, 12 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity103324-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole
TE Connectivity281739-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator
TE Connectivity281742-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator

Descriptions

Descriptions of Molex 34690-0120 provided by its distributors.

Stac64 Vertical Header Assembly, 12 Circuits, Polarization A, Black, Tray
Pin Header, 12 Contacts, 2 Rows, 2.54 mm, Tin, Brass, PCB Header, Straight, Stac64 34690 Series
Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tray
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
Molex Automotive connector male plug, Stac64series, 12road, 2line, 10A, Through hole installation
AUTOMOTIVE CONN, STRAIGHT HEADER, 12POS;
Automotive Connectors STAC64 HDR 12P VT POL A
Automotive Conn STAC64 VERT HDR 12C BLK POL A
STAC64 SERIES, 12 WAY THROUGH HOLE PLUG CONNECTOR
Wire-To-Board/Wire-To-Wire Connector
AUTOMOTIVE CONN, STRGT HDR, 12P/10A/500V; Product Range: Stac64 34690 Series; Automotive Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Nylon (Pol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0346900120
  • 34690-0120..
  • 346900120