Switchcraft RASH712BKZ

Right Angle Hybrid Mount DC Power Jack, pin size 0.100"(2.5mm), Bayonet Twist Lock
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASH712BKZ.

Sager Electronics

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+2.36%

CAD Models

Download Switchcraft RASH712BKZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft RASH712BKZ provided by its distributors.

Right Angle Hybrid Mount DC Power Jack, pin size 0.100"(2.5mm), Bayonet Twist Lock
Conn DC Power F 2 POS Solder RA SMD 3 Terminal 1 Port Bulk
CONNECTOR, DC POWER JACK, BKZ LOCKING SERIES, 2.5MM HYBRID MOUNT
ROHS3Compliant Single Switch Normally Closed Male Solder Barrel Power Connector -30C~65C 5A 100VDC 0.098 (2.50mm ID) 0.248 (6.30mm OD)
LCKG DC PWR JCK2.5MM HYBRID MT
Dc Power Jack, 5A, Pcb; Gender:Jack; Current Rating:5A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Surface Mount Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall RASH712BKZ

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT