Switchcraft RAPC712X

Connector Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC712X.

Farnell

Datasheet1 page21 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+792%

CAD Models

Download Switchcraft RAPC712X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 2.27
Stock
337,812
69,755
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
PCB, Panel, Through Hole
PCB, Through Hole
Contact Plating
Nickel
Nickel
Housing Material
Thermoplastic
Thermoplastic
Connector Type
Power
Power
Current Rating
5 A
5 A
Number of Contacts
-
2
Contact Material
Brass
Brass

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-07-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity281698-5
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece
TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
Molex 34690-0160 Stac64 Vertical Header Assembly, 16 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Switchcraft RAPC712X provided by its distributors.

Connector Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
CONN PWR JACK 2.5X5.5MM SOLDER / Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
CONN AV POWER JACK MINI 2.5MMPINDIA RTANGLE THRU-HOLE FOR760 765PLUG
Right Angle PC Mount DC Power Jack, pin size 0.100"(2.5mm)
Switchcraft RAPC712X DC Power Socket PCB Mount 2.5mm
Applied-voltage Source Socket x6.3mm, Right Angle
DC Power Connectors R/A POWER JACK
RA PWR JK PC .100 DIA PIN,RoHS
DC POWER CONN, JACK, 5A, 2.5 MM;
CONN PWR JACK 2.5X5.5MM SOLDER
JACK, SOCKET, DC, 250V, 5A; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: Through Hole Mount; Contact Termination Type: Solder; Barrel Inner Diameter: -; Barrel Outer Diameter: 6.3m

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAPC 712X
  • RAPC-712X
  • RAPC712X.