Switchcraft RAPC712BK

Switchcraft DCsocket DC socket 5.0A, Printed circuit board installation, 3.5mmPin
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC712BK.

IHS

Datasheet2 pages20 years ago

element14 APAC

Master Electronics

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-11.42%

CAD Models

Download Switchcraft RAPC712BK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 1.33
Stock
78,082
340,177
Authorized Distributors
6
6
Connector Type
Power
Power
Number of Contacts
2
-
Mount
PCB, Through Hole
PCB, Panel, Through Hole
Termination
Solder
Solder
Contact Material
Brass
Brass
Contact Plating
Nickel
Nickel
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
5 A
5 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Wire to Board Header 10 Position 3mm Solder Right Angle Thru-Hole Tray
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
Connector Wire to Board Header 8 Position 3mm Solder Straight Thru-Hole Tray
TE Connectivity170363-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of Switchcraft RAPC712BK provided by its distributors.

Switchcraft DCsocket DC socket 5.0A, Printed circuit board installation, 3.5mmPin
CONN PWR JACK 2.5X5.5MM SOLDER / Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
DC POWER CONN, JACK, 5A, THROUGH HOLE; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Barrel Inner Diameter: -; Barrel Outer Diame
Connector, Dc Power, Jack, 5A; Rango De Producto:-; Género:Receptáculo Eléctrico; Tensión Nominal:-; Intensidad Nominal:5A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Tipo:Dc Power |Switchcraft/conxall RAPC712BK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAPC712BK.