Molex 34690-0160

Molex 34690-0160 Stac64 Vertical Header Assembly, 16 Circuits, Polarization A, Black, Tray
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34690-0160.

IHS

Datasheet2 pages11 years ago

Molex

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-3.97%

CAD Models

Download Molex 34690-0160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity / AMP146483-8
2.54mm Pitch, 2 Pos, 16-Pin Header, 5.08mm Spacing, 2.54μm Plating, Lead/Tin, Black, TH
TE Connectivity281742-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity280385-1
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 34690-0160 provided by its distributors.

Molex 34690-0160 Stac64 Vertical Header Assembly, 16 Circuits, Polarization A, Black, Tray
Pin Header, 16 Contacts, 2 Rows, 2.54 mm, Tin, Brass, PCB Header, Straight, Stac64 34690 Series
2x8P 16P 2 2.54mm 2.54mm 8 Brass Plugin,P=2.54mm Wire To Board Connector ROHS
Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Stac64™ Tray
Combination Line Connector, 16 Contact(s), Male, Solder Terminal
STAC64 SERIES, 16 WAY THROUGH HOLE PLUG PCB CONNECTOR
Molex PCBConnector Automotive connector male plug, Stac64series, 16road, 2line, 10A, Through hole installation
Automotive Connectors STAC64 HDR 16P VT POL A
Automotive Conn STAC64 VERT HDR 16C BLK POL A
AUTOMOTIVE CONN, STRGT HDR, 16P/10A/500V;
AUTOMOTIVE CONN, STRAIGHT PLUG, 16POS;
AUTOMOTIVE CONN, STRGT HDR, 16P/10A/500V; Product Range:Stac64 34690 Series; Automotive Connector Shell Style:Straight Plug; No. of Contacts:16Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:Nylon (Pol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0346900160
  • 346900160