Switchcraft RAPC10

DC Power RtAng Jack - High Amp Silver Terminal Plating Thru Hole Termination
$ 4.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC10.

IHS

Datasheet8 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-25.23%

CAD Models

Download Switchcraft RAPC10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CL Series, Size 16 13A Female Solder Contact for use with Clipper Series Conns
CL Series, Size 20 7A Female Solder Contact for use with Clipper Series Conns
Amphenol Aerospace10-497623-035
Circular Connector Contact, Size 22D, Amphe-Lite Series, Socket, Through Hole
Amphenol Aerospace10-497643-015
38999 I Iii Con 20 Skt Pcb Rohs Compliant: No |Amphenol Industrial 10-497643-015

Descriptions

Descriptions of Switchcraft RAPC10 provided by its distributors.

DC Power RtAng Jack - High Amp Silver Terminal Plating Thru Hole Termination
Conn Power RCP 2 POS Solder RA Through Hole 3 Terminal Single Port
RA, 0.47MM THROUGH HOLE POWER JACK, MALE, 24 V AC/DC, 11A
DC Power Connectors 11A JK PC/SW RoHS
Connector, Power Entry, Jack, 10A, 24Vdc; Gender:Jack; Current Rating:11A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Through Hole Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Voltage Rating:24V Rohs Compliant: Yes |Switchcraft/conxall RAPC10

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT