Switchcraft PCL721AU

Sealed Unmated DC Power Jack, 2.1MM, Straight PC Mount, Standard Material
$ 5.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PCL721AU.

Sager Electronics

Datasheet1 page1 year ago

Inventory History

3 month trend:
-0.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-08-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Switchcraft PCL721AU provided by its distributors.

Sealed Unmated DC Power Jack, 2.1MM, Straight PC Mount, Standard Material
SEALED UNMATED DC POWER JACK SEALED UNMATED POWER JACKS
Dc Power Jack, 2.1Mm, 5A/24V, Tht; Gender:Jack; Current Rating:5A; Pin Diameter:2.1Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall PCL721AU

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT