Usb Cable, Type C Rcpt- Plug, 3 ; Connector To Connector:Type C Receptacle To Type C Plug; Cable Length - Metric:914.4Mm; Cable Length - Imperial:3Ft; Usb Standard:-; Jacket Color:Black; Electronic Marking:-; Product Range:Nh Series Rohs Compliant: Yes |Switchcraft/conxall NHUSB31CFCMB