Switchcraft NHRJ45D6AB

NH Series Narrow Modular Panel Connector, RJ45, Feedthru, CAT6A, Feedthru, Black
$ 17.949
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft NHRJ45D6AB.

Master Electronics

Datasheet2 pages4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft NHRJ45D6AB provided by its distributors.

NH Series Narrow Modular Panel Connector, RJ45, Feedthru, CAT6A, Feedthru, Black
Modular Connectors / Ethernet Connectors RJ45 FT Narrow Pnl Mnt Conn CAT6A
Conn RJ-45 Adapter F/F 8/8 POS ST Panel Mount 1/1 PortCat 6a
RJ45 PNL MT CONNCAT6ANARROW FEEDTHRUBLK FLNG
NH Series RJ45, Diecast, Black, CAT 6A
ADAPTOR, IN-LINE, RJ45 JACK-JACK, 8POS;
RJ45 CONNECTOR, JACK, 1PORT, PANEL; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:NH Series; Connector Mounting:Panel Mount; Connector Orientation:Vertical; Convert From Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • NHRJ45D6AB.