Switchcraft NHRJ45D5ESIDC

Modular Connectors / Ethernet Connectors RJ45 FT Narrow PnlMntConn CAT5E IDC Shld
$ 12.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft NHRJ45D5ESIDC.

Master Electronics

Datasheet2 pages4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft NHRJ45D5ESIDC provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 FT Narrow PnlMntConn CAT5E IDC Shld
NH Series Narrow Modular Panel Connector, RJ45, Feedthru, CAT5E, IDC, Shielded
Conn RJ-45 F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5e Bulk
Jack 8p8c (RJ45, Ethernet) 1 18.29mm*43.7mm
RJ45 Connector, JACK, 8P8C, 1PORT, PANEL;
NH Series RJ45, Diecast, CAT 5E, Shielded, IDC
RJ45 PNL MT CONNCAT5ENARROW IDCNI FLNGSHEILDD
RJ45 CONNECTOR, JACK, 1PORT, PANEL; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Panel Mount RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • NHRJ45D5ESIDC.