Switchcraft L722AH

Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L722AH.

Electro Sonic

Datasheet1 page9 years ago

Farnell

Inventory History

3 month trend:
-16.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft L722AH provided by its distributors.

Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
DC Power Mini RA Jack -Hi-Temp 2.0mm Pin - 8.1mm Long Bushing Solder Lug Termination
DC Power Jack, 0.080" (2.0mm) pin, solder lugs termination, long bushing, High-Temp
DC JACK 2.0MM PIN HI-TEMP LONG BSHNG SOLDER
JACK, 2.0MM PIN, LONG BUSHING, S
Dc Power Jack, 3A, 24V, Panel; Gender:Jack; Current Rating:3A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:7.2Mm; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall L722AH

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • L722AH.