Switchcraft L722ACF

DC Power Mini Cable Jack 2.0mm Pin - 8.1mm Long Bushing In-line w/ Flex Relief
$ 6.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L722ACF.

Newark

Datasheet2 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-04-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Switchcraft L722ACF provided by its distributors.

DC Power Mini Cable Jack 2.0mm Pin - 8.1mm Long Bushing In-line w/ Flex Relief
DC Power Connectors In-line 2.0mm long b ushing w/ relief
Mini-Con-X Cable End, 6-pin #20, Male, Crimp, Bulk
DC PWR JACK CABLE MT 5A 2.0MM PIN 8.1MM BUSHNG
Conn DC Power RCP ST Cable Mount 1 Port
Dcpower, Jack, 5A, 24V; Gender:Jack; Current Rating:5A; Pin Diameter:2Mm; Barrel Length:8.1Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:5.84Mm; Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall L722ACF

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT