Switchcraft L721RAU

Sealed Unmated DC Power Jack, 2.1MM, RIght Angle PC Mount, Standard Material
$ 6.712
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L721RAU.

Sager Electronics

Datasheet1 page1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Switchcraft L721RAU provided by its distributors.

Sealed Unmated DC Power Jack, 2.1MM, RIght Angle PC Mount, Standard Material
SEALED UNMATED DC POWER JACK SEALED UNMATED POWER JACKS
Dc Power Jack, R/A, 2.1Mm, 5A/24V, Tht; Gender:Jack; Current Rating:5A; Pin Diameter:2.1Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Through Hole Right Angle; Barrel Inner Diameter:-; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall L721RAU

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT