Switchcraft L721RA

Conn DC Power RCP 2 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
$ 4.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L721RA.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-5.35%

CAD Models

Download Switchcraft L721RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft L721RA provided by its distributors.

Conn DC Power RCP 2 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
DC Power Mini Rt Angle Jack 2.1mm Pin - Long Bushing PC Terminals
Micro-Con-X Cable-to-Cable, 2-pin #20, Female, Solder Cup, Bulk
DC Power Connectors Panel Mnt 2.1mm Long Bushing RA PC
Conn Barrel RCP 2.1mm 5A Through Hole Solder
DC PWR JACK2.1MM PINPNL MT R/A PC PINLONG BUSHNG
2.1 MM PWR JACK LB RA PC, RoHS
Dc Power Jack, 5A, 30Vdc, 2.1Mm, Tht; Gender:Jack; Current Rating:5A; Pin Diameter:2.1Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall L721RA

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT