Switchcraft HS2PCAP

Connector Accessories Sealing Cap Straight Stainless Steel Gold Bulk
$ 1.099
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft HS2PCAP.

Farnell

Datasheet2 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Switchcraft HS2PCAP provided by its distributors.

Connector Accessories Sealing Cap Straight Stainless Steel Gold Bulk
Dura-Pull Sealed Cap for Dura-Pull Panel Connectors IP68 Rated
Circular Push Pull Connectors Panel Mount IP68 Cap
Sealing Cap, Panel Mount Circular Conn; Accessory Type:Sealing Cap; For Use With:Dura Pull Hs Series Panel Mount Receptacles; Connector Body Material:-; Product Range:Dura Pull Hs Series Rohs Compliant: Yes |Switchcraft/conxall HS2PCAP
HS2 IP68 CAP/PANEL M | Switchcraft HS2PCAP

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT