Switchcraft HS2C2F20C

Circular Connector, Cable End, Female, 2#20 Contacts, Dura-pull HS2 Series
$ 30.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft HS2C2F20C.

Farnell

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-67.05%

Related Parts

Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Connector, Circular, 2P Sz 11 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26WB2PN
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Plug
Amphenol AerospaceMS3456W10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456L10SL-4S
Conn MIL-DTL-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of Switchcraft HS2C2F20C provided by its distributors.

CIRCULAR CONNECTOR, CABLE END, FEMALE,2#20 CONTACTS, DURA-PULL HS2 SERIES
Dura-Pull Push Pull Connector, Cable End, 2 position, Female, Cable Size C
Conn Circular F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
Female Sockets,Plug,Push-Pull 2pin Copper Alloy 10A , 37.6mm
CONNPUSH-PULLCAB MT PLUG FEM 2POS
CONN PLUG FMALE 2POS GOLD CRIMP
Circular Connector, Plug, 2Pos, Cable; Product Range:Dura-Pull Hs Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp/Solder Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2C2F20C

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT