Switchcraft EP913S17

Switch Push Button N.O./N.C. SPDT Round Button Momentary Contact Connector
$ 14.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EP913S17.

IHS

Datasheet1 page10 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-6.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH, P/B, SEALED, SPDT-NC/NO, ON-MOM, NON-ILLUM, RND, BLACK ACT,0.5A,48VAC/DC, SOLDER
Pushbutton Switch, SPDT, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR5SAD3
E-Switch5501M51
Mini Pushbutton Small Cap 12.3mm switch Red and Red LED POS 1 and No LED(2) LED POS 2
C&K ComponentsPS-12G01
Switch Push Button N.O./N.C. SPDT Round Plunger 1A 14VDC Latching Panel Mount Connector Automotive Bulk
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES

Descriptions

Descriptions of Switchcraft EP913S17 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Round Button Momentary Contact Connector
SWITCHCRAFT EP913S17 SWITCH, PUSHBUTTON, SPDT, SOLDER
Standard EP913 Black Free Hanging Pushbutton Switch 250mA 125V
Pushbutton Switches Sealed Momntary Cble Switch, C Circuit
SWITCH, PUSHBUTTON, SPDT, SOLDER; Switch Operation: Momentary Spring Return; Contact Configuration: SPDT; Contact Voltage AC Nom: -; Contact Voltage DC Nom: -; Contact Current Max: -; Switch Terminals: Solder; Product Range: EP913S Series
SWITCH, PUSHBUTTON, SPDT, SOLDER; Product Range:EP900S Sealed Series; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; Contact Current AC Max:250mA; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT