Switchcraft EP913DS14

Switch Push Button N.O./N.C. DPDT Round Button Momentary Contact Connector
$ 14.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EP913DS14.

IHS

Datasheet1 page10 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-1.35%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH, P/B, SEALED, SPDT-NC/NO, ON-MOM, NON-ILLUM, RND, BLACK ACT,0.5A,48VAC/DC, SOLDER
Pushbutton Switch, SPDT, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR5SAD3
E-Switch5501M51
Mini Pushbutton Small Cap 12.3mm switch Red and Red LED POS 1 and No LED(2) LED POS 2
C&K ComponentsPS-12G01
Switch Push Button N.O./N.C. SPDT Round Plunger 1A 14VDC Latching Panel Mount Connector Automotive Bulk
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES

Descriptions

Descriptions of Switchcraft EP913DS14 provided by its distributors.

Switch Push Button N.O./N.C. DPDT Round Button Momentary Contact Connector
Sealed Momentary Cord Switch, solder terminals, plastic handle, black pushbutton, Max. Cable OD 0.140" (3.6mm), "D" Circuit
SWITCHCRAFT EP913DS14 SWITCH, PUSHBUTTON, SPDT, SOLDER
Pushbutton Switches Sealed Momntary Cble Switch, Standard Ci
SWITCH, PUSHBUTTON, SPDT, SOLDER; Switch Operation: Momentary Spring Return; Contact Configuration: SPDT; Contact Voltage AC Nom: -; Contact Voltage DC Nom: -; Contact Current Max: -; Switch Terminals: Solder; Product Range: EP913D Series
SWITCH, PUSHBUTTON, SPDT, SOLDER; Product Range:EP900S Sealed Series; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; Contact Current AC Max:250mA; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT