Switchcraft EP7C3F10B

EP7 Series Heavy Duty Connector, Cable End, 3 Female Sockets, Size B
$ 24.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EP7C3F10B.

Sager Electronics

Datasheet2 pages1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft EP7C3F10B provided by its distributors.

EP7 SERIES HEAVY DUTY CONNECTOR, CABLE END, 3 FEMALE SOCKETS, SIZE B
Mains Power Connector
Circular Connector, Rcpt, 3Pos, Screw; Product Range:Ep7 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Screw Socket; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall EP7C3F10B

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT