Switchcraft ENDP6SPC

Modular Connectors / Ethernet Connectors IP67 Sld RJ45 Rcpt CAT6 PC Tail Shlded
$ 23.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft ENDP6SPC.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+3.87%

CAD Models

Download Switchcraft ENDP6SPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-11-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft ENDP6SPC provided by its distributors.

Modular Connectors / Ethernet Connectors IP67 Sld RJ45 Rcpt CAT6 PC Tail Shlded
Conn RJ45 Receptacle 8 POS 2.54mm Solder ST Panel Mount 8 Terminal 1 Port Bulk
Rj45 Conn, Jack, 8P8C, 1Port, Cat6; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:Ip67; Connector Orientation:Vertical Rohs Compliant: Yes |Switchcraft/conxall ENDP6SPC

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT