Switchcraft ENDP5EF

Modular Connectors / Ethernet Connectors IP67 Sealed RJ45 Rcpt CAT5e Feedthru
$ 16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft ENDP5EF.

Master Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-84.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft ENDP5EF provided by its distributors.

Modular Connectors / Ethernet Connectors IP67 Sealed RJ45 Rcpt CAT5e Feedthru
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
EN3 Cable Assembly, 4 Position Straight, Female to Female, 1 Meter
Sealed Receptacle, Nylon, Feedthru, CAT 5e Speed
RJ45 RCPTCAT5EPNL MT IP67 SEALEDEND SERIES
连接器, RJ45, 插座, 8P8C, 1端口, CAT5E;
IP67 SEALED RJ45, RECEPTACLE, CA
Rj45 Conn, Jack, 8P8C, 1Port, Cat5E; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:Ip67; Connector Mounting:Panel Mount Rohs Compliant: Yes |Switchcraft/conxall ENDP5EF

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT