Switchcraft ENDC6

Modular Connectors / Ethernet Connectors IP67 Sealed RJ45 Plug CAT6
$ 6.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft ENDC6.

Master Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-5.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft ENDC6 provided by its distributors.

Modular Connectors / Ethernet Connectors IP67 Sealed RJ45 Plug CAT6
Rj45 Conn, Plug, 8P8C, 1Port, Cat6; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:Ip67; Connector Mounting:Cable Mount Rohs Compliant: Yes |Switchcraft/conxall ENDC6
Conn RJ-45 PL 8 POSCrimp STCable Mount 8 Terminal 1 PortCat 6
1/4" Stereo 3 Conductor Cable Mount Plug, Nickel Die Cast Handle and Flex Reli
Switchcraft P/N: ENDC6 RJ45 CBL,CAT6,UNSHLD
RJ45 PLGCAT6CBL MT IP67 SEALEDEND SERIES

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT