Switchcraft EN3P5FPX

Conn Circular F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bulk
$ 13.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P5FPX.

IHS

Datasheet6 pages12 years ago

Master Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-1.34%

CAD Models

Download Switchcraft EN3P5FPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02A-10-5S(023)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A10-5SY
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
AmphenolPT02A10-5SX
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02C10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P5FPX provided by its distributors.

Conn Circular F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bulk
Circular Connector, 5 Contact(s), Female, Solder Terminal
Panel Mount Receptacle 5 Socket - PC Tail Contacts Quick Connect / Bayonet
EN2 Cable Assembly, 3 Position Straight, Male to Blunt Cut, 10 Meter
Standard Circular Connector 5 POS PANEL JACK
Bayonet Lock,Female Sockets,Receptacle 5pin Thermoplastic 7.5A
EN3 Harsh Environment Panel Mount, 5 contact, female, PC
CONN RCPT FMALE 5POS GOLD SOLDER
CIRCULAR CONNECTOR, RECEPTACLE, 5 POSITION, PANEL; Connector Type:Circular Industrial; Product Range:EN3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Solder Socket RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT