Switchcraft EN3P4FRAPCBN

Bayonet Lock, Female Sockets, Receptacle 4pin Thermoplastic 5A , 20.62mm*25.83mm
$ 16.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P4FRAPCBN.

IHS

Datasheet6 pages12 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P4FRAPCBN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol Sine SystemsT3327100U
Circular Connector, 4 Contact(s), Metal, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02A-8-4S(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 7.5A 24.33mm*20.62mm
Amphenol IndustrialPT03A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P4FRAPCBN provided by its distributors.

Bayonet Lock,Female Sockets,Receptacle 4pin Thermoplastic 5A , 20.62mm*25.83mm
Circular Connector, 4 Contact(s), Female, Solder Terminal
Standard Circular Connector FEML 4 PIN RA PCB NARROW IP68
Panel Mount Receptacle 4 Sckt - RtAng PC Tail-Narrow Quick Connect / Bayonet
CIRCULAR CONNECTOR, 4 POSITION, PCB
FEM 4 PIN RA EN3 NR | Switchcraft EN3P4FRAPCBN
CONN RCPT FMALE 4POS GOLD SOLDER
CONNECTOR, CIRCULAR, 4POS, PCB; Connector Type:Circular Industrial; Series:EN3; Connector Body Material:Thermoplastic; Gender:-; Contact Gender:Socket; Connector Mounting:PCB; Connector Shell Size:-; Insert Arrangement:-
Circular Connector, 4 Position, Pcb; Rango De Producto:Serie En3; Género:-; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Montaje:Pcb; Disposición De Insercción:- |Switchcraft/conxall EN3P4FRAPCBN

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT