Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C2F

Circular Connector, 2 Contact(s), Female, Solder Terminal

$ 10.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C2F.

IHS

Datasheet4 pages18 years ago

element14 APAC

Master Electronics

element14

Mouser

Inventory History

3 month trend:
-0.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.98
$ 8.45
Stock
5,652
18,019
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Snap
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
7.5 A
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3100ER12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
Amphenol Sine SystemsT3201001U
Connector M16 Circular Socket 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2
Amphenol IndustrialMS3102A14S-9S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2Terminal 1Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3C2F provided by its distributors.

Circular Connector, 2 Contact(s), Female, Solder Terminal
Conn Mini Weathertight F 2 POS Solder Cup ST Cable Mount 2Terminal 1Port Bulk
Straight Cable Plug 02 Socket - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 2P FEMALE CORD TYPE
Cord connector, female, weathertight, #20 contacts, 2 pin
Socket, Free, 2Way; |Switchcraft/conxall EN3C2F..
EN3 Weathertight Connectors 2P FEMALE CORD TYPE
CONN PLUG 2POS FEMALE CORD #20
SOCKET, FREE, 2WAY; Product Range: EN3 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; C; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3C2F..