Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C2FX

Switchcraft circular connector socket, EN3series, 2Core, Cable installation, welding
$ 8.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C2FX.

Farnell

Datasheet6 pages13 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.565
$ 10.98
Stock
20,730
5,652
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Bayonet
Snap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
600 V
-
Current Rating
7.5 A
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialPT02A-8-2S(025)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E8-2SW
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
AmphenolPT02P-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02W8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol AudioSP-2-FS
Speaker / Loudspeaker Audio Connector, SP, 2 Contact, Plug, Cable Mount, Silver Plated Contacts
ITT / CannonCA02COM-E14S-9P-B
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3C2FX provided by its distributors.

Switchcraft circular connector socket, EN3series, 2Core, Cable installation, welding
Circular Connector, 2 Contact(s), Polyethylene, Female, Solder Terminal
Conn Circular F 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
CIRCULAR CONNECTOR RCPT, 2 POSITION CABLE; Connector Type:Circular Industrial; Product Range:EN3 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:2Contacts; Circular Contac
Circular Connector Plug, 2 Position Cable; Rango De Producto:Serie En3; Género:Macho; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall EN3C2FX
Series = EN3 / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Coupling Method = Bayonet / Cable Entry Max. mm = 7 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Shell Type = Socket / Shell Material = Thermoplastic / Body Orientation = Straight / Contacts = 2 / Current Rating A = 7.5

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3C2FX.