Switchcraft EN2P7F26P

Conn Sealed Circular SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port Bulk
$ 15.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P7F26P.

Inventory History

3 month trend:
+5.81%

CAD Models

Download Switchcraft EN2P7F26P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
ITT / CannonCA3102R20-15SWB
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102R20-15SB
CONN RCPT FMALE 7POS SOLDER CUP
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN2P7F26P provided by its distributors.

Conn Sealed Circular SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port Bulk
EN2 Panel Connector, 7 position #26 female sockets, #26 contact size, PC Tail
Panel Mount Receptacle 7 Socket - PC Tail Contacts Quick Connect / Bayonet
Standard Circular Connector 7#26 FEM PCB PANEL M
Bayonet Lock,Female Sockets,Receptacle 7pin Thermoplastic 1A
EN2 PANEL CONNECTOR 7 POSITIO EN2
CONN RCPT FMALE 7POS GOLD SOLDER
Circular Connector, Receptacle, 7 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Pcb Socket Rohs Compliant: Yes |Switchcraft/conxall EN2P7F26P

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT