Switchcraft EN2P6M26P

Conn Sealed Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port Bulk
$ 9.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P6M26P.

IHS

Datasheet4 pages13 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN2P6M26P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
ITT / CannonMS3102E18-12SX
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
ITT / CannonMS3102E18-12SY
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN2P6M26P provided by its distributors.

Conn Sealed Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port Bulk
EN2 Panel Connector, 6 position #26 male pins, #26 contact size, PC Tail
Panel Mount Receptacle 6 Pin - PC Tail Contacts Quick Connect / Bayonet
6#26 MALE PCB PANEL | Switchcraft EN2P6M26P
EN2 PANEL CONNECTOR 6 POSITIO EN2
CONN RCPT MALE 6POS GOLD SOLDER
Circular Connector, Receptacle, 6 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Pcb Pin Rohs Compliant: Yes |Switchcraft/conxall EN2P6M26P

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT