Switchcraft EN2P5M26

Conn Sealed Circular PIN 5 POS Crimp/Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P5M26.

IHS

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
+477%

CAD Models

Download Switchcraft EN2P5M26 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
ITT / CannonVG95234A-14S-6SN
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft EN2P5M26 provided by its distributors.

Conn Sealed Circular PIN 5 POS Crimp/Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
Panel Mount Receptacle 5 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
EN2 SERIES, 5 POLE PANEL MOUNT CONNECTOR SOCKET, MALE CONTACTS, BAYONET MATING
Standard Circular Connector 5-26 M S/C PANEL CON
EN2 Panel Connector, 5 position #26 male pins, #26 contact size
5pin Thermoplastic 1A , 25.2mm*18.2mm
CONN RCPT MALE 5POS GOLD CRIMP
Circular Connector, Receptacle, 5 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp/Solder Pin Rohs Compliant: Yes |Switchcraft/conxall EN2P5M26

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT