Switchcraft EN2P5F26

Conn Sealed Circular SKT 5 POS Crimp/Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
$ 11.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P5F26.

IHS

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
+1.47%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonM-XL-5-14
XLR Connector, 5 Contacts, Jack, Panel Mount, Gold Plated Contacts, Metal Body
ITT / CannonM-XL-5-31
XLR Connector, 5 Contacts, Jack, Panel Mount, Gold Plated Contacts, Metal Body
ITT / CannonM-XL-4-14
Conn Audio Mini-XL Connector Receptacle 4 POS Solder Cup ST Flange Mount 1 Port
Amphenol Sine SystemsT3362010U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialPT02E-8-4P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*20.62mm
Amphenol IndustrialPT02A-10-6P(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*23.82mm

Descriptions

Descriptions of Switchcraft EN2P5F26 provided by its distributors.

Conn Sealed Circular SKT 5 POS Crimp/Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
EN2 SERIES,5 POLE PANEL MOUNT CIRCULAR CONN PLUG, FEMALE CONTACTS, BAYONET MATING
Circular Connector, Receptacle, 5 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall EN2P5F26

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT