Switchcraft EN2P4M22K

Conn Sealed Circular PIN 4 POS Crimp/Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
$ 7.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P4M22K.

IHS

Datasheet4 pages13 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+130%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
Amphenol75-68218-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts

Descriptions

Descriptions of Switchcraft EN2P4M22K provided by its distributors.

Conn Sealed Circular PIN 4 POS Crimp/Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
EN2 Panel Connector, 4 position #22 male pins, #22 contact size, Kit (one unit/bag) packaging
Panel Mount Receptacle 4 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 4-22 M S/C PANEL CON
Bayonet Lock,Male Pins,Receptacle 4pin Thermoplastic 1.5A
EN2 PANEL CONNECTOR 4 POSITIO EN2
CONN RCPT MALE 4POS GOLD CRIMP
Circular Connector, Receptacle, 4 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:-; No. Of Contacts:4Contacts; Circular Contact Type:-; Coupling Style:- Rohs Compliant: Yes |Switchcraft/conxall EN2P4M22K

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT