Switchcraft EN2P2M20PK

Conn Sealed Circular PIN 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bag
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P2M20PK.

IHS

Datasheet4 pages13 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol97-12S-3S
5015 Commercial Insert 2 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
AmphenolACJM-MN-2
Phone Connector, Mono, Jack, 2Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJM-MN-2
Amphenol Industrial97-12S-3S(431)
connector component, insert only, size 12s, 2 #16 solder socket cont, rohs compliant
ITT / CannonCA3102E14S-9SF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN2P2M20PK provided by its distributors.

Conn Sealed Circular PIN 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bag
Panel Mount Receptacle 2 Pin - PC Tail Contacts Quick Connect / Bayonet
Standard Circular Connector 2-20 M PCB PANEL CON
Bayonet Lock,Male Pins,Receptacle 2pin Thermoplastic 3.5A
EN2 Panel Connector, 2 position #20 male sockets, #20 contact size, PC Tail, Kit (one unit/bag) packaging
EN2 PANEL CONNECTOR 2 POSITIO EN2
CONN RCPT MALE 2POS GOLD SOLDER
Circular Connector, Receptacle, 2 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:-; No. Of Contacts:2Contacts; Circular Contact Type:-; Coupling Style:- Rohs Compliant: Yes |Switchcraft/conxall EN2P2M20PK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT