Switchcraft EN2P2M20K

Conn Sealed Circular PIN 2 POS Crimp/Solder Cup ST Panel Mount 2 Terminal 1 Port Bag
$ 5.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P2M20K.

IHS

Datasheet4 pages13 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-1.67%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolSP-2-F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolSP-2-FN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Industrial97-12S-3S(431)
connector component, insert only, size 12s, 2 #16 solder socket cont, rohs compliant

Descriptions

Descriptions of Switchcraft EN2P2M20K provided by its distributors.

Conn Sealed Circular PIN 2 POS Crimp/Solder Cup ST Panel Mount 2 Terminal 1 Port Bag
EN2 Panel Connector, 2 position #20 male pins, #20 contact size, Kit (one unit/bag) packaging
Panel Mount Receptacle 2 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 2-20 M S/C PANEL CON
Bayonet Lock,Male Pins,Receptacle 2pin Thermoplastic 3.5A
CONN RCPT 2POS PANEL MOUNT PIN
CONN RCPT MALE 2POS GOLD CRIMP
Circular Connector, Receptacle, 2 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:-; No. Of Contacts:2Contacts; Circular Contact Type:-; Coupling Style:- Rohs Compliant: Yes |Switchcraft/conxall EN2P2M20K

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT