Switchcraft EN2C6M26G3

Conn Sealed Circular PIN 6 POS Crimp/Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
$ 9.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2C6M26G3.

IHS

Datasheet6 pages13 years ago

TME

Newark

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAHD16-6-12SB010
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Waterproof plastic female plug, 6 pos., IP68/69K | Souriau-Sunbank by Eaton UTL6102G1W3S
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Cable Mount |Itt Cannon CA06COME14S-6PF80F42

Descriptions

Descriptions of Switchcraft EN2C6M26G3 provided by its distributors.

Conn Sealed Circular PIN 6 POS Crimp/Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Circular Connector, 6 Contact(s), Male, Crimp and Solder Terminal
Straight Cable Plug 6 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 6#26 CORD MOUNT CONN
EN2 Cord Connector, 6 position #26 male pins, #26 contact size, 0.180"-0.220"[4.6-5.6mm] grommet, Ribbed Coupling Ring
EN2 CORD CONNECTOR 6 POSITION EN2
CONN PLUG MALE 6POS GOLD CRIMP
Circular Connector, Plug, 6 Position, Cable; Connector Type:Circular Industrial; Product Range:En2 Series; No. Of Contacts:6Contacts; Connector Body Material:Thermoplastic Body; Contact Material:Copper; Connector Mounting:Cable Mountrohs Compliant: Yes |Switchcraft/conxall EN2C6M26G3

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT