Switchcraft EN2C6M26G1

Conn Sealed Circular PIN 6 POS Crimp/Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
$ 9.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2C6M26G1.

IHS

Datasheet6 pages13 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAHD16-6-12SB010
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Waterproof plastic female plug, 6 pos., IP68/69K | Souriau-Sunbank by Eaton UTL6102G1W3S
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Cable Mount |Itt Cannon CA06COME14S-6PF80F42

Descriptions

Descriptions of Switchcraft EN2C6M26G1 provided by its distributors.

Conn Sealed Circular PIN 6 POS Crimp/Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Circular Connector, 6 Contact(s), Male, Crimp and Solder Terminal
Straight Cable Plug 6 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 6#26 CORD MOUNT CONN
EN2 Cord Connector, 6 position #26 male pins, #26 contact size, 0.100"-0.140"[2.5-3.6mm] grommet, Ribbed Coupling Ring
EN2 CORD CONNECTOR 6 POSITION EN2
CONN PLUG MALE 6POS GOLD CRIMP
Circular Connector, Plug, 6 Position, Cable; Connector Type:Circular Industrial; Product Range:En2 Series; No. Of Contacts:6Contacts; Connector Body Material:Thermoplastic Body; Contact Material:Copper; Connector Mounting:Cable Mountrohs Compliant: Yes |Switchcraft/conxall EN2C6M26G1

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT