Switchcraft EN2C5M26G2W

Conn Sealed Circular PIN 5 POS Crimp/Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
$ 9.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2C5M26G2W.

IHS

Datasheet6 pages13 years ago

TME

Newark

Inventory History

3 month trend:
+20.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3394501U
Connector Bayonet Coupling PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsAHD16-6-12SB010
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
ITT / Cannon086-0068-011
Conn Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft EN2C5M26G2W provided by its distributors.

Conn Sealed Circular PIN 5 POS Crimp/Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
Circular Connector, 5 Contact(s), Male, Crimp and Solder Terminal
Straight Cable Plug 5 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 5#26 CORD MOUNT CONN
Bayonet Lock,Male Pins,Plug 5pin Thermoplastic 1A
EN2 Cord Connector, 5 position #26 male pins, #26 contact size, 0.140"-0.180"[3.6-4.6mm] grommet, Winged Coupling Ring
5-26 M S/C CORD CONN,W/CR,RoHS
EN2 CORD CONNECTOR 5 POSITION EN2
CONN PLUG MALE 5POS GOLD CRIMP
Circular Connector, Plug, 5 Position, Cable; Connector Type:Circular Industrial; Product Range:En2 Series; No. Of Contacts:5Contacts; Connector Body Material:Thermoplastic Body; Contact Material:Copper; Connector Mounting:Cable Mountrohs Compliant: Yes |Switchcraft/conxall EN2C5M26G2W

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT