Switchcraft EN2C5F26G2W

Conn Sealed Circular SKT 5 POS Crimp/Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
$ 13.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2C5F26G2W.

Master Electronics

Datasheet6 pages13 years ago

TME

Newark

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Plug
Amphenol Sine SystemsAHD16-6-12SB010
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Pin, Crimp, Cable Mount |Itt Cannon CA3106F14S-5PF80F42
Amphenol Industrial97-4106A-14S-5P
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN2C5F26G2W provided by its distributors.

Conn Sealed Circular SKT 5 POS Crimp/Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
Circular Connector, 5 Contact(s), Female, Crimp and Solder Terminal
Straight Cable Plug 5 Socket Solder/Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 5#26 CORD MOUNT CONN
EN2 Cord Connector, 5 position #26 female sockets, #26 contact size, 0.140"-0.180"[3.6-4.6mm] grommet, Winged Coupling Ring
5-26 F S/C CORD CONN,W/CR,RoHS
EN2 CORD CONNECTOR 5 POSITION EN2
CONN PLUG FMALE 5POS GOLD CRIMP
Circular Connector, Plug, 5 Position, Cable; Connector Type:Circular Industrial; Product Range:En2 Series; No. Of Contacts:5Contacts; Connector Body Material:Thermoplastic Body; Contact Material:Copper; Connector Mounting:Cable Mountrohs Compliant: Yes |Switchcraft/conxall EN2C5F26G2W

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT