Switchcraft EN2C3F20G3

Conn Sealed Circular SKT 3 POS Crimp/Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
$ 9.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2C3F20G3.

IHS

Datasheet6 pages13 years ago

TME

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular MIL Spec Connector Aluminum Alloy 22A 115mm
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Circular Connector, CA-B, Straight Plug, 3 Contacts, Crimp Pin - Contacts Not Supplied
Amphenol Sine SystemsT 3260 002
Circular Connector, Plug, 3Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel T 3260 002 U

Descriptions

Descriptions of Switchcraft EN2C3F20G3 provided by its distributors.

Conn Sealed Circular SKT 3 POS Crimp/Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Circular Connector, 3 Contact(s), Female, Crimp and Solder Terminal
Straight Cable Plug 3 Socket Solder/Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 3#20 CORD MOUNT CONN
EN2 Cord Connector, 3 position #20 female sockets, #20 contact size, 0.180"-0.220"[4.6-5.6mm] grommet, Ribbed Coupling Ring
EN2 CORD CONNECTOR 3 POSITION EN2
CONN PLUG FMALE 3POS GOLD CRIMP
Circular Connector, Plug, 3 Position, Cable; Connector Type:Circular Industrial; Product Range:En2 Series; No. Of Contacts:3Contacts; Connector Body Material:Thermoplastic Body; Contact Material:Copper; Connector Mounting:Cable Mountrohs Compliant: Yes |Switchcraft/conxall EN2C3F20G3

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT