Usb Adapter, 2.0 Type A-Type A, Rcpt; Usb Connector Convert From:Usb Type A Receptacle; Usb Connector Convert To:Usb Type A Receptacle; Usb Standard:Usb 2.0; Ip Rating:-; Product Range:E Series; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall EHUSBAAX