Switchcraft EHRJ45D6SM3

EH Series RJ45 CAT6 Feedthru, Shielded, Rear Mount Diecast Housing - Nickel, M3 Tapped Holes
$ 17.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45D6SM3.

Inventory History

3 month trend:
-6.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft EHRJ45D6SM3 provided by its distributors.

EH Series RJ45 CAT6 Feedthru, Shielded, Rear Mount Diecast Housing - Nickel, M3 Tapped Holes
Modular Connectors / Ethernet Connectors RJ45 CAT6 Shielded D/C Hsg M3 Tapped
EH ROHS3Compliant Cat6 Jack 8p8c (RJ45) Modular Connector Coupler -10C~60C
ADAPTER, SHLD RJ45 JACK-JACK, 8P8C, CAT6; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:EH Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
RJ45 RR PNL MT JKCAT6 SHLDD DIECAST HSG M3 TAP
CONN, RJ45, CAT6 SHIELDED, DIECA

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT