Switchcraft EHMB2B

RF Adapters - In Series EH Series Mnt Micro BNC UHD 12GHz Blk
$ 16.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHMB2B.

Sager Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+29.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft EHMB2B provided by its distributors.

RF Adapters - In Series EH Series Mnt Micro BNC UHD 12GHz Blk
Conn BNC Adapter 0Hz to 12GHz ST Panel Mount RCP/RCP Bulk
EH SERIES UNIVERSAL MOUNT MICRO BNC, UHD 12GHZ, BLACK FINISH
MICRO BNCUNIV MT 12 GHz BLACK FINISH
COAX ADAPT BNC MICRO-BNC MICRO
Rf Adapter, Micro Bnc Jack- Jack, 12Ghz; Convert From Coax Type:Micro Bnc; Convert From Gender:Jack; Convert To Coax Type:Micro Bnc; Convert To Gender:Jack; Adapter Body Style:Straight Panel Adapter; Impedance:- Rohs Compliant: Yes |Switchcraft/conxall EHMB2B

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT