Switchcraft E921KC

Switch Push Button ON Mom DPDT Dome 0.25A 120VAC Momentary Contact Free Hanging Cable
$ 46.797
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft E921KC.

element14 APAC

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Switchcraft E921KC provided by its distributors.

Switch Push Button ON Mom DPDT Dome 0.25A 120VAC Momentary Contact Free Hanging Cable
SWITCHCRAFT E921KC SWITCH, PUSHBUTTON, DPDT, 250MA, 120V
Ergonomic Pendant Switch 6 ft Cbl - Stripped and Tinned Leads - C Circuit
Ergonomic pendant switch, 6ft cable, strip and tin leads, "C" circuit.
SWITCH, PUSHBUTTON, DPDT, 250MA, 120V; S; SWITCH, PUSHBUTTON, DPDT, 250MA, 120V; Switch Operation: Momentary Spring Return; Contact Configuration: DPDT; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Contact Current Max: 250mA; Switch Terminals: Wire Leaded

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT