Switchcraft CGM25N63

Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 10.0-16.0 Cbl Dia
$ 5.337
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CGM25N63.

Master Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-15.34%

Descriptions

Descriptions of Switchcraft CGM25N63 provided by its distributors.

Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 10.0-16.0 Cbl Dia
CABLE GLAND, M25 X 1.5, IP68, 10-16MM; T; CABLE GLAND, M25 X 1.5, IP68, 10-16MM; Thread Size - Imperial: -; Thread Size - Metric: M25 x 1.5; Cable Diameter Min: 10mm; Cable Diameter Max: 16mm; Cable Gland Material: Thermoplas
CABLE GLAND, M25 X 1.5, IP68, 10-16MM; Thread Size:M25 x 1.5; Cable Diameter Min:10mm; Cable Diameter Max:16mm; Cable Gland Material:Thermoplastic; Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:CG Series RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT