Switchcraft CGM25N24X2

Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 3-6 Cbl Dia 2 Cbl
$ 5.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CGM25N24X2.

Master Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-2.29%

Descriptions

Descriptions of Switchcraft CGM25N24X2 provided by its distributors.

Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 3-6 Cbl Dia 2 Cbl
Switchcraft P/N: CGM25N24X2 CABLE GLAND DUAL 3.0-6.0MM, M25x1.5, RoHS
CABLE GLAND, IP68 SEALED, M25X1.5 THREAD SIZE, 3.0 TO 6.0 DIAMETER
Cable Accessories Cable Gland Thermoplastic Black Bulk
CABLE GLAND 3-6MM M25 THERMOPL
CABLE GLAND, M25 X 1.5, IP68, 3-6MM; Thread Size:M25 x 1.5; Cable Diameter Min:3mm; Cable Diameter Max:6mm; Cable Gland Material:Thermoplastic; Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:CG Series RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT